Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoW2D300-CD04-53
Newark Part No.83H2695
Product RangeW2D300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
10+ | $467.160 |
25+ | $457.050 |
Price for:Each
Minimum: 10
Multiple: 1
$4,671.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW2D300-CD04-53
Newark Part No.83H2695
Product RangeW2D300 Series
Technical Datasheet
Nominal Rated Voltage AC230V / 400V
Fan Frame TypeCircular
Fan Frame Size300mm
External Depth-
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating-
Power Rating275W
Rated Speed2800rpm
Power Connection Type9 Lead Wires
Current Rating660mA
IP RatingIP44
Air Flow - m3/min-
Product RangeW2D300 Series
SVHCLead
Product Overview
The W2D300-CD04-53 is an AC Axial Fan with straight blades and single inlet. It features wall ring with guard grille and counter-clockwise direction of rotation.
- 5 Blades
- Class B insulation
- Ball bearing system
- Thermal overload motor protection
- IP44 Protection rating
- Direction of airflow 'V'
Technical Specifications
Nominal Rated Voltage AC
230V / 400V
Fan Frame Size
300mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
2800rpm
Current Rating
660mA
Air Flow - m3/min
-
SVHC
Lead
Fan Frame Type
Circular
External Depth
-
Air Flow - CFM
-
Power Rating
275W
Power Connection Type
9 Lead Wires
IP Rating
IP44
Product Range
W2D300 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate