Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12032GA-24N-AA-00
Newark Part No.43Y7803
Product Range12032GA Series
Technical Datasheet
18 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $24.320 |
5+ | $24.310 |
10+ | $24.310 |
25+ | $22.450 |
50+ | $22.450 |
100+ | $22.440 |
250+ | $22.440 |
Price for:Each
Minimum: 1
Multiple: 1
$24.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12032GA-24N-AA-00
Newark Part No.43Y7803
Product Range12032GA Series
Technical Datasheet
Blower Type-
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size120mm
External Depth32mm
Air Flow - CFM33.1CFM
Air Flow - m3/min0.94m³/min
Noise Rating54dB
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating11.52W
Product Range12032GA Series
IP Rating-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- DC centrifugal blower
- Maximum static pressure [In H2O] 1.04
- Speed is 2650min-1
- 25°C, 100,000 hours life expectancy [L10]
- Ball bearing
- Input power of 11.52W
- Nominal current of 0.48A
- Operating voltage lower of 10V, operating voltage upper of 25.2V
- Plastic (black) UL94V-0 casing and impeller
Technical Specifications
Blower Type
-
Voltage Type
DC
External Depth
32mm
Air Flow - m3/min
0.94m³/min
Bearing Type
Ball Bearing
Power Rating
11.52W
IP Rating
-
Supply Voltage
24VDC
Fan Frame Size
120mm
Air Flow - CFM
33.1CFM
Noise Rating
54dB
Power Connection Type
2 Lead Wires
Product Range
12032GA Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability