Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoF175H3-061-D0540
Newark Part No.55Y8218
Product RangeF175H Series
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $312.050 |
5+ | $282.940 |
10+ | $253.820 |
25+ | $250.520 |
50+ | $247.230 |
Price for:Each
Minimum: 1
Multiple: 1
$312.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoF175H3-061-D0540
Newark Part No.55Y8218
Product RangeF175H Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size175mm
External Depth69mm
Flow Rate - Metric920m³/h
Air Flow - CFM541CFM
Flow Rate - Imperial541CFM
Air Flow - m3/min15.33m³/min
Noise Rating74dBA
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating113W
Product RangeF175H Series
IP Rating-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
DC
External Depth
69mm
Air Flow - CFM
541CFM
Air Flow - m3/min
15.33m³/min
Bearing Type
Ball Bearing
Power Rating
113W
IP Rating
-
Supply Voltage
24VDC
Fan Frame Size
175mm
Flow Rate - Metric
920m³/h
Flow Rate - Imperial
541CFM
Noise Rating
74dBA
Power Connection Type
4 Lead Wires
Product Range
F175H Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate