Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoG2E140-AI28-01
Newark Part No.67H4970
Product RangeG2E140 Series
Technical Datasheet
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $732.280 |
5+ | $713.980 |
10+ | $695.670 |
25+ | $659.060 |
Price for:Each
Minimum: 1
Multiple: 1
$732.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoG2E140-AI28-01
Newark Part No.67H4970
Product RangeG2E140 Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size247mm
External Depth130mm
Flow Rate - Metric8m³/min
Air Flow - CFM282.5CFM
Flow Rate - Imperial282.5CFM
Air Flow - m3/min8m³/min
Noise Rating71dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating205W
Product RangeG2E140 Series
IP Rating-
SVHCLead
Product Overview
The G2E140-AI28-01 is a 230VAC Centrifugal Blower with a maintenance-free ball bearing and galvanized sheet steel impeller. This forward curved AC blower features single inlet and die-cast aluminum housing. Via a bracket the integrated external rotor motor is mounted on one side of the housing. The forward curved impellers are directly press-fitted onto the rotor of the external-rotor motor. Direction of rotation is clockwise as seen from suction side. The electrical connection is via leaded wire cables.
- 45°C Maximum ambient temperature
Applications
HVAC
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
130mm
Air Flow - CFM
282.5CFM
Air Flow - m3/min
8m³/min
Bearing Type
Ball Bearing
Power Rating
205W
IP Rating
-
Supply Voltage
230VAC
Fan Frame Size
247mm
Flow Rate - Metric
8m³/min
Flow Rate - Imperial
282.5CFM
Noise Rating
71dBA
Power Connection Type
2 Lead Wires
Product Range
G2E140 Series
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate