Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOAB400-22-1
Newark Part No.91AH9574
Product RangeOAB400 Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $381.740 |
5+ | $372.200 |
10+ | $362.650 |
25+ | $343.560 |
Price for:Each
Minimum: 1
Multiple: 1
$381.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOAB400-22-1
Newark Part No.91AH9574
Product RangeOAB400 Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size404mm
External Depth162mm
Air Flow - CFM1900CFM
Flow Rate - Imperial1900CFM
Air Flow - m3/min-
Noise Rating73dB
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating287W
Product RangeOAB400 Series
IP RatingIP55
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
162mm
Flow Rate - Imperial
1900CFM
Noise Rating
73dB
Power Connection Type
4 Lead Wires
Product Range
OAB400 Series
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
230VAC
Fan Frame Size
404mm
Air Flow - CFM
1900CFM
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
287W
IP Rating
IP55
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate