• 3D Printing Solutions
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
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. Blowers
                      Print Page

                      109BD12HA2

                      Fan Blower, Scircoco Ace Series, Centrifugal, 12 VDC, DC, 76 mm, 30 mm, 12.7 CFM

                      SANYO DENKI 109BD12HA2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSANYO DENKI
                      Manufacturer Part No109BD12HA2
                      Newark Part No.25M0264
                      Product RangeScircoco Ace
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      13 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$96.870
                      5+$81.700
                      10+$66.530
                      25+$63.380
                      50+$60.230
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $96.87
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSANYO DENKI
                      Manufacturer Part No109BD12HA2
                      Newark Part No.25M0264
                      Product RangeScircoco Ace
                      Technical Datasheet

                      Data Sheet

                      Blower TypeCentrifugal
                      Supply Voltage12VDC
                      Voltage TypeDC
                      Fan Frame Size76mm
                      External Depth30mm
                      Air Flow - CFM12.7CFM
                      Flow Rate - Metric0.36m³/min
                      Flow Rate - Imperial12.7CFM
                      Air Flow - m3/min0.36m³/min
                      Noise Rating41.5dBA
                      Bearing TypeBall Bearing
                      Power Connection Type2 Lead Wires
                      Power Rating4.44W
                      Product RangeScircoco Ace
                      IP Rating-
                      IP Rating-
                      SVHCLead (17-Jan-2023)

                      Product Overview

                      The 109BD12HA2 is a DC Centrifugal Blower with brushless DC motor, plastic fan housing and impeller. It features permanently lubricated dual ball bearing system and current limiting system with reverse polarity protection.

                      • Clockwise direction of rotation
                      • Pulse/lock/inverse lock/low speed/inverse low speed sensor options
                      • 300mm 24AWG Colour-coded leads
                      • -10 to +60°C Operating temperature

                      Applications

                      Industrial, Thermal Management, HVAC

                      Technical Specifications

                      Blower Type

                      Centrifugal

                      Voltage Type

                      DC

                      External Depth

                      30mm

                      Flow Rate - Metric

                      0.36m³/min

                      Air Flow - m3/min

                      0.36m³/min

                      Bearing Type

                      Ball Bearing

                      Power Rating

                      4.44W

                      IP Rating

                      -

                      SVHC

                      Lead (17-Jan-2023)

                      Supply Voltage

                      12VDC

                      Fan Frame Size

                      76mm

                      Air Flow - CFM

                      12.7CFM

                      Flow Rate - Imperial

                      12.7CFM

                      Noise Rating

                      41.5dBA

                      Power Connection Type

                      2 Lead Wires

                      Product Range

                      Scircoco Ace

                      IP Rating

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate