Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoRER175-42/18/2TDP
Newark Part No.09R2906
Product RangeRER175TD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
25+ | $251.140 |
50+ | $237.890 |
Price for:Each
Minimum: 32
Multiple: 1
$8,036.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRER175-42/18/2TDP
Newark Part No.09R2906
Product RangeRER175TD Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage48VDC
Voltage TypeDC
Fan Frame Size175mm
External Depth69mm
Air Flow - CFM577CFM
Flow Rate - Metric16.333m³/min
Air Flow - m3/min16.333m³/min
Flow Rate - Imperial577CFM
Noise Rating8.5dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating166W
Product RangeRER175TD Series
IP RatingIP20
SVHCLead
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
DC
External Depth
69mm
Flow Rate - Metric
16.333m³/min
Flow Rate - Imperial
577CFM
Bearing Type
Ball Bearing
Power Rating
166W
IP Rating
IP20
Supply Voltage
48VDC
Fan Frame Size
175mm
Air Flow - CFM
577CFM
Air Flow - m3/min
16.333m³/min
Noise Rating
8.5dBA
Power Connection Type
2 Lead Wires
Product Range
RER175TD Series
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate