2. Cooling & Thermal Management
                                                                                                  3. Fans & Blowers
                                                                                                  4. Blowers
                                                                                                  Print Page

                                                                                                  R4E280-AD12-15

                                                                                                  Fan Blower, R4E280 Series, Motorized Impeller, 115 VAC, AC, 280 mm, 125 mm, 991.8 CFM

                                                                                                  EBM-PAPST
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EBM-PAPST R4E280-AD12-15
                                                                                                  ManufacturerEBM-PAPST
                                                                                                  Manufacturer Part NoR4E280-AD12-15
                                                                                                  Newark Part No.20C8054
                                                                                                  Product RangeR4E280 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 11 week(s)
                                                                                                  QuantityPrice
                                                                                                  10+$334.650
                                                                                                  25+$328.120
                                                                                                  Price for:Each
                                                                                                  Minimum: 10
                                                                                                  Multiple: 1
                                                                                                  $3,346.50
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  EBM-PAPST
                                                                                                  ManufacturerEBM-PAPST
                                                                                                  Manufacturer Part NoR4E280-AD12-15
                                                                                                  Newark Part No.20C8054
                                                                                                  Product RangeR4E280 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Blower TypeMotorized Impeller
                                                                                                  Supply Voltage115VAC
                                                                                                  Voltage TypeAC
                                                                                                  Fan Frame Size280mm
                                                                                                  External Depth125mm
                                                                                                  Air Flow - CFM991.8CFM
                                                                                                  Flow Rate - Metric28m³/min
                                                                                                  Flow Rate - Imperial991.8CFM
                                                                                                  Air Flow - m3/min28m³/min
                                                                                                  Noise Rating67dBA
                                                                                                  Bearing TypeBall Bearing
                                                                                                  Power Connection TypeWire Leaded
                                                                                                  Power Rating105W
                                                                                                  Product RangeR4E280 Series
                                                                                                  IP Rating-
                                                                                                  SVHCLead

                                                                                                  Technical Specifications

                                                                                                  Blower Type

                                                                                                  Motorized Impeller

                                                                                                  Voltage Type

                                                                                                  AC

                                                                                                  External Depth

                                                                                                  125mm

                                                                                                  Flow Rate - Metric

                                                                                                  28m³/min

                                                                                                  Air Flow - m3/min

                                                                                                  28m³/min

                                                                                                  Bearing Type

                                                                                                  Ball Bearing

                                                                                                  Power Rating

                                                                                                  105W

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Supply Voltage

                                                                                                  115VAC

                                                                                                  Fan Frame Size

                                                                                                  280mm

                                                                                                  Air Flow - CFM

                                                                                                  991.8CFM

                                                                                                  Flow Rate - Imperial

                                                                                                  991.8CFM

                                                                                                  Noise Rating

                                                                                                  67dBA

                                                                                                  Power Connection Type

                                                                                                  Wire Leaded

                                                                                                  Product Range

                                                                                                  R4E280 Series

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
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
                                                                                                  ESG