Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoR4E280-AD12-15
Newark Part No.20C8054
Product RangeR4E280 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $334.650 |
| 25+ | $328.120 |
Price for:Each
Minimum: 10
Multiple: 1
$3,346.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR4E280-AD12-15
Newark Part No.20C8054
Product RangeR4E280 Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage115VAC
Voltage TypeAC
Fan Frame Size280mm
External Depth125mm
Air Flow - CFM991.8CFM
Flow Rate - Metric28m³/min
Flow Rate - Imperial991.8CFM
Air Flow - m3/min28m³/min
Noise Rating67dBA
Bearing TypeBall Bearing
Power Connection TypeWire Leaded
Power Rating105W
Product RangeR4E280 Series
IP Rating-
SVHCLead
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
AC
External Depth
125mm
Flow Rate - Metric
28m³/min
Air Flow - m3/min
28m³/min
Bearing Type
Ball Bearing
Power Rating
105W
IP Rating
-
Supply Voltage
115VAC
Fan Frame Size
280mm
Air Flow - CFM
991.8CFM
Flow Rate - Imperial
991.8CFM
Noise Rating
67dBA
Power Connection Type
Wire Leaded
Product Range
R4E280 Series
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate