Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $101.710 |
| 5+ | $99.390 |
| 10+ | $97.060 |
| 25+ | $92.380 |
| 50+ | $87.710 |
| 100+ | $83.060 |
| 250+ | $78.380 |
Price for:Each
Minimum: 1
Multiple: 1
$101.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No55462.19490
Newark Part No.87H9124
Technical Datasheet
Blower Type-
Supply Voltage120V
Voltage TypeAC
Fan Frame Size152mm
External Depth97mm
Air Flow - CFM-
Air Flow - m3/min-
Noise Rating-
Bearing Type-
Power Connection TypeTerminals
Current Rating-A
Power Rating-
Product Range-
IP Rating-
SVHCLead
Product Overview
55462.19490 is a circular air blower.
- Direction of rotation is circular wise viewed from the driving side
- Blade terminal suitable for push-on contact DIN 46247
Warnings
Fan must be used after installation and may not put operation before being properly installed.
Technical Specifications
Blower Type
-
Voltage Type
AC
External Depth
97mm
Air Flow - m3/min
-
Bearing Type
-
Current Rating
-A
Product Range
-
SVHC
Lead
Supply Voltage
120V
Fan Frame Size
152mm
Air Flow - CFM
-
Noise Rating
-
Power Connection Type
Terminals
Power Rating
-
IP Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability