Compact Axial Fan Series DC Axial Fans:
2 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $240.230 5+ $227.870 10+ $214.150 20+ $205.910 | Min: 1 / Mult: 1 | 24V | 24VDC | Circular | DC | 119mm | 38.6mm | Ball Bearing | 118CFM | 118CFM | 3.33m³/min | 46.5dBA | - | 3200rpm | 2 Lead Wires | 350mA | 3.33m³/min | Compact Axial Fan Series | |||||
Each | 1+ $166.210 5+ $157.670 10+ $145.320 20+ $138.670 | Min: 1 / Mult: 1 | 24V | 24VDC | Circular | DC | 77mm | 24.8mm | Ball Bearing | 40CFM | 40CFM | 68m³/h | 35dBA | 3.36W | 3400rpm | 2 Lead Wires | 140mA | 1.14m³/min | Compact Axial Fan Series |