Print Page
A3AXFN24
DC Axial Fan, 24 V, Circular, 77 mm, 24.8 mm, Ball Bearing, 40 CFM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA3AXFN24
Newark Part No.15N0105
Product RangeCompact Axial Fan Series
Your Part Number
Technical Datasheet
29 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $166.210 |
| 5+ | $157.670 |
| 10+ | $145.320 |
| 20+ | $138.670 |
Price for:Each
Minimum: 1
Multiple: 1
$166.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA3AXFN24
Newark Part No.15N0105
Product RangeCompact Axial Fan Series
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame TypeCircular
Supply Voltage24VDC
Fan Frame Size77mm
External Depth24.8mm
Flow Rate - Imperial40CFM
Bearing TypeBall Bearing
Air Flow - CFM40CFM
Flow Rate - Metric68m³/h
Noise Rating35dBA
Power Rating3.36W
Rated Speed3400rpm
Power Connection Type2 Lead Wires
Current Rating140mA
IP Rating-
Air Flow - m3/min1.14m³/min
Product RangeCompact Axial Fan Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Circular
Fan Frame Size
77mm
Flow Rate - Imperial
40CFM
Air Flow - CFM
40CFM
Noise Rating
35dBA
Rated Speed
3400rpm
Current Rating
140mA
Air Flow - m3/min
1.14m³/min
SVHC
No SVHC (15-Jan-2019)
Voltage Type
DC
Supply Voltage
24VDC
External Depth
24.8mm
Bearing Type
Ball Bearing
Flow Rate - Metric
68m³/h
Power Rating
3.36W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
Compact Axial Fan Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability