Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD180APL-24HB
Newark Part No.89AH2538
Product RangeOD180APL Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $137.380 |
5+ | $124.190 |
10+ | $111.000 |
Price for:Each
Minimum: 1
Multiple: 1
$137.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD180APL-24HB
Newark Part No.89AH2538
Product RangeOD180APL Series
Technical Datasheet
Supply Voltage24VDC
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size180mm
External Depth65mm
Bearing TypeBall Bearing
Flow Rate - Imperial470CFM
Air Flow - CFM470CFM
Noise Rating65dBA
Power Rating50.4W
Rated Speed3500rpm
Power Connection Type2 Lead Wires
Current Rating2.1A
IP Rating-
Air Flow - m3/min-
Product RangeOD180APL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage
24VDC
Voltage Type
DC
Fan Frame Size
180mm
Bearing Type
Ball Bearing
Air Flow - CFM
470CFM
Power Rating
50.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
OD180APL Series
Supply Voltage VDC
24V
Fan Frame Type
Square
External Depth
65mm
Flow Rate - Imperial
470CFM
Noise Rating
65dBA
Rated Speed
3500rpm
Current Rating
2.1A
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate