2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. DC Axial Fans
                      Print Page

                      OD254AP-24HB

                      DC Axial Fan, 24 V, Circular, 254 mm, 89 mm, Ball Bearing, 850 CFM

                      ORION FANS OD254AP-24HB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerORION FANS
                      Manufacturer Part NoOD254AP-24HB
                      Newark Part No.89AH2543
                      Product RangeOD254 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$123.300
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $123.30
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerORION FANS
                      Manufacturer Part NoOD254AP-24HB
                      Newark Part No.89AH2543
                      Product RangeOD254 Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage24VDC
                      Supply Voltage VDC24V
                      Fan Frame TypeCircular
                      Voltage TypeDC
                      Fan Frame Size254mm
                      External Depth89mm
                      Bearing TypeBall Bearing
                      Flow Rate - Imperial850CFM
                      Air Flow - CFM850CFM
                      Noise Rating64dBA
                      Power Rating64W
                      Rated Speed2500rpm
                      Power Connection Type2 Lead Wires
                      Current Rating2.65A
                      IP Rating-
                      Air Flow - m3/min-
                      Product RangeOD254 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Supply Voltage

                      24VDC

                      Fan Frame Type

                      Circular

                      Fan Frame Size

                      254mm

                      Bearing Type

                      Ball Bearing

                      Air Flow - CFM

                      850CFM

                      Power Rating

                      64W

                      Power Connection Type

                      2 Lead Wires

                      IP Rating

                      -

                      Product Range

                      OD254 Series

                      Supply Voltage VDC

                      24V

                      Voltage Type

                      DC

                      External Depth

                      89mm

                      Flow Rate - Imperial

                      850CFM

                      Noise Rating

                      64dBA

                      Rated Speed

                      2500rpm

                      Current Rating

                      2.65A

                      Air Flow - m3/min

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Miscellaneous EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate