2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. DC Axial Fans
                      Print Page

                      W1G250-HH37-52

                      DC Axial Fan, 24 V, Square, 250 mm, 80 mm, Ball Bearing, 1130.1 CFM

                      EBM-PAPST W1G250-HH37-52
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEBM-PAPST
                      Manufacturer Part NoW1G250-HH37-52
                      Newark Part No.83H2896
                      Product RangeW1G250 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      38 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$396.910
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $396.91
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEBM-PAPST
                      Manufacturer Part NoW1G250-HH37-52
                      Newark Part No.83H2896
                      Product RangeW1G250 Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VDC24V
                      Supply Voltage24VDC
                      Voltage TypeDC
                      Fan Frame TypeSquare
                      Fan Frame Size250mm
                      External Depth80mm
                      Flow Rate - Imperial1130.1CFM
                      Bearing TypeBall Bearing
                      Flow Rate - Metric1920m³/h
                      Air Flow - CFM1130.1CFM
                      Noise Rating70dBA
                      Power Rating105W
                      Rated Speed2750rpm
                      Power Connection TypeTerminals
                      Current Rating5A
                      IP RatingIP42
                      Air Flow - m3/min32m³/min
                      Product RangeW1G250 Series
                      SVHCLead

                      Technical Specifications

                      Supply Voltage VDC

                      24V

                      Voltage Type

                      DC

                      Fan Frame Size

                      250mm

                      Flow Rate - Imperial

                      1130.1CFM

                      Flow Rate - Metric

                      1920m³/h

                      Noise Rating

                      70dBA

                      Rated Speed

                      2750rpm

                      Current Rating

                      5A

                      Air Flow - m3/min

                      32m³/min

                      SVHC

                      Lead

                      Supply Voltage

                      24VDC

                      Fan Frame Type

                      Square

                      External Depth

                      80mm

                      Bearing Type

                      Ball Bearing

                      Air Flow - CFM

                      1130.1CFM

                      Power Rating

                      105W

                      Power Connection Type

                      Terminals

                      IP Rating

                      IP42

                      Product Range

                      W1G250 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate