Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAD1248UB-Y51
Newark Part No.58P0898
Product RangeAD12032 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
100+ | $22.640 |
250+ | $20.430 |
Price for:Each
Minimum: 120
Multiple: 60
$2,716.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADDA
Manufacturer Part NoAD1248UB-Y51
Newark Part No.58P0898
Product RangeAD12032 Series
Technical Datasheet
Supply Voltage VDC48V
Supply Voltage48VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size120mm
External Depth32mm
Bearing TypeBall Bearing
Flow Rate - Imperial133.44CFM
Flow Rate - Metric3.776m³/min
Air Flow - CFM133.44CFM
Noise Rating48.4dBA
Power Rating7.2W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating150mA
IP Rating-
Air Flow - m3/min3.776m³/min
Product RangeAD12032 Series
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Type
Square
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Flow Rate - Metric
3.776m³/min
Noise Rating
48.4dBA
Rated Speed
3200rpm
Current Rating
150mA
Air Flow - m3/min
3.776m³/min
SVHC
No SVHC (15-Jan-2019)
Supply Voltage
48VDC
Voltage Type
DC
External Depth
32mm
Flow Rate - Imperial
133.44CFM
Air Flow - CFM
133.44CFM
Power Rating
7.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD12032 Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate