Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC1203812W2B-2T0
Newark Part No.66AH8650
Product RangeDC Series
Technical Datasheet
80 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $29.500 |
5+ | $27.800 |
10+ | $26.100 |
25+ | $24.860 |
50+ | $23.960 |
100+ | $23.090 |
250+ | $21.990 |
Price for:Each
Minimum: 1
Multiple: 1
$29.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDC1203812W2B-2T0
Newark Part No.66AH8650
Product RangeDC Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Flow Rate - Imperial212.6CFM
Bearing TypeBall Bearing
Air Flow - CFM212.6CFM
Noise Rating59dBA
Power Rating21W
Rated Speed4600rpm
Power Connection Type2 Lead Wires
Current Rating1.75A
IP Rating-
Air Flow - m3/min-
Product RangeDC Series
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
120mm
Flow Rate - Imperial
212.6CFM
Air Flow - CFM
212.6CFM
Power Rating
21W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Series
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
38mm
Bearing Type
Ball Bearing
Noise Rating
59dBA
Rated Speed
4600rpm
Current Rating
1.75A
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate