Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15050VA-48N-EU-01
Newark Part No.88AH5915
Product Range15050VA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Quantity | Price |
---|---|
25+ | $97.290 |
50+ | $96.190 |
100+ | $90.090 |
250+ | $89.530 |
Price for:Each
Minimum: 30
Multiple: 10
$2,918.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15050VA-48N-EU-01
Newark Part No.88AH5915
Product Range15050VA Series
Technical Datasheet
Supply Voltage VDC48V
Voltage TypeDC
Supply Voltage48VDC
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size150mm
External Depth50.8mm
Bearing TypeBall Bearing
Flow Rate - Imperial261.3CFM
Air Flow - CFM261.3CFM
Flow Rate - Metric7.4m³/min
Noise Rating60dBA
Power Rating21.6W
Rated Speed3500rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating450mA
IP Rating-
Air Flow - m3/min7.4m³/min
Product Range15050VA Series
Technical Specifications
Supply Voltage VDC
48V
Supply Voltage
48VDC
Fan Frame Size
150mm
Bearing Type
Ball Bearing
Air Flow - CFM
261.3CFM
Noise Rating
60dBA
Rated Speed
3500rpm
Current Rating
450mA
Air Flow - m3/min
7.4m³/min
SVHC
No SVHC (27-Jun-2018)
Voltage Type
DC
Fan Frame Type
Rectangular with Rounded Ends
External Depth
50.8mm
Flow Rate - Imperial
261.3CFM
Flow Rate - Metric
7.4m³/min
Power Rating
21.6W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
-
Product Range
15050VA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate