Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAD0912MB-A70GL
Newark Part No.08R6697
Product RangeAD9225 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
100+ | $12.520 |
250+ | $11.250 |
Price for:Each
Minimum: 100
Multiple: 50
$1,252.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADDA
Manufacturer Part NoAD0912MB-A70GL
Newark Part No.08R6697
Product RangeAD9225 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial41.49CFM
Flow Rate - Metric1.169m³/min
Air Flow - CFM41.49CFM
Noise Rating31.3dBA
Power Rating1.8W
Rated Speed2600rpm
Power Connection Type2 Lead Wires
Current Rating170mA
IP Rating-
Air Flow - m3/min1.169m³/min
Product RangeAD9225 Series
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Flow Rate - Metric
1.169m³/min
Noise Rating
31.3dBA
Rated Speed
2600rpm
Current Rating
170mA
Air Flow - m3/min
1.169m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
25mm
Flow Rate - Imperial
41.49CFM
Air Flow - CFM
41.49CFM
Power Rating
1.8W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD9225 Series
Technical Docs (1)
Alternatives for AD0912MB-A70GL
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate