Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No3414NHU
Newark Part No.40Y1557
Product Range3400NU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
25+ | $81.930 |
50+ | $77.550 |
100+ | $73.180 |
250+ | $68.790 |
Price for:Each
Minimum: 27
Multiple: 1
$2,212.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No3414NHU
Newark Part No.40Y1557
Product Range3400NU Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size92mm
External Depth25.4mm
Flow Rate - Imperial55.3CFM
Bearing TypeBall Bearing
Air Flow - CFM55.3CFM
Flow Rate - Metric1.56m³/min
Noise Rating36dBA
Power Rating2.3W
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP68
Air Flow - m3/min1.56m³/min
Product Range3400NU Series
SVHCLead
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
92mm
Flow Rate - Imperial
55.3CFM
Air Flow - CFM
55.3CFM
Noise Rating
36dBA
Rated Speed
3000rpm
Current Rating
-
Air Flow - m3/min
1.56m³/min
SVHC
Lead
Fan Frame Type
Square
Voltage Type
DC
External Depth
25.4mm
Bearing Type
Ball Bearing
Flow Rate - Metric
1.56m³/min
Power Rating
2.3W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
3400NU Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate