DC Axial Fans:
3 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $33.280 10+ $30.330 25+ $29.610 50+ $28.250 100+ $26.740 More Pricing... | Min: 1 / Mult: 1 | 5V | - | Square | - | 40mm | 20.5mm | Ball Bearing | - | - | - | 24dBA | - | 5800rpm | 2 Lead Wires | 90mA | - | HXB | |||||
Each | 1+ $35.790 10+ $32.620 25+ $31.850 50+ $30.390 100+ $28.760 More Pricing... | Min: 1 / Mult: 1 | 12V | - | Square | - | 50mm | 20.5mm | Ball Bearing | - | - | - | 29dBA | - | 4800rpm | 2 Lead Wires | 50mA | - | HXB | |||||
Each | 1+ $4.840 5+ $4.840 10+ $4.840 25+ $4.840 50+ $4.840 More Pricing... | Min: 1 / Mult: 1 | 12V | 12VDC | Square | DC | 50mm | 20.5mm | Ball Bearing | 15CFM | 15CFM | 0.42m³/min | 29dBA | 1.2W | 4300rpm | 2 Lead Wires | 100mA | 0.42m³/min | AD5020 Series |