Print Page
45 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.840 |
| 10+ | $45.550 |
| 25+ | $44.760 |
| 50+ | $43.240 |
| 100+ | $41.560 |
| 250+ | $38.880 |
| 500+ | $36.330 |
Price for:Each
Minimum: 1
Multiple: 1
$48.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEPA
Manufacturer Part NoHXB50E12
Newark Part No.55Y9963
Product RangeHXB
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth20.5mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating29dBA
Power Rating-
Rated Speed4800rpm
Power Connection Type2 Lead Wires
Current Rating50mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Product RangeHXB
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
50mm
Bearing Type
Ball Bearing
Noise Rating
29dBA
Rated Speed
4800rpm
Current Rating
50mA
IP Rating
-
Product Range
HXB
Fan Frame Type
Square
External Depth
20.5mm
Air Flow - CFM
-
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate