DC Axial Fans:
9 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $15.070 10+ $12.660 25+ $11.740 50+ $11.070 100+ $10.590 | Min: 1 / Mult: 1 | 5V | - | - | Square | - | 8mm | Sleeve Bearing | - | 0.635CFM | - | 15dBA | 150mW | 11000rpm | 2 Lead Wires | 60mA | - | - | F17HA | |||||
Each | 1+ $12.600 10+ $11.890 25+ $11.080 50+ $10.290 100+ $9.500 More Pricing... | Min: 1 / Mult: 1 | 5V | - | - | Square | - | 8mm | Sleeve Bearing | - | 0.35CFM | - | 10dBA | 400mW | 11000rpm | 2 Lead Wires | 80mA | - | - | - | |||||
Each | 1+ $9.330 5+ $9.330 10+ $9.330 | Min: 1 / Mult: 1 | 5V | - | - | Square | 17mm | 8mm | Vapo Bearing | - | 0.9CFM | - | 21.5dBA | 470mW | 21000rpm | 2 Lead Wires | 93mA | - | - | DC Brushless M Series | |||||
Each | 1+ $11.830 5+ $11.830 10+ $11.830 | Min: 1 / Mult: 1 | 5V | - | - | Square | 20mm | 8mm | Vapo Bearing | - | 1.3CFM | - | 21dBA | 340mW | 12000rpm | 2 Lead Wires | 68mA | - | - | DC Brushless M Series | |||||
Each | 1+ $10.260 5+ $10.260 10+ $10.030 25+ $9.800 50+ $9.520 More Pricing... | Min: 1 / Mult: 1 | 5V | - | - | Square | 20mm | 8mm | Vapo Bearing | - | 1.6CFM | - | 23dBA | 450mW | 15000rpm | 2 Lead Wires | 90mA | - | - | DC Brushless M Series | |||||
Each | 1+ $30.970 | Min: 48 / Mult: 1 | 5V | 5VDC | DC | Square | 25mm | 8mm | Sleeve Bearing | 1.9CFM | 1.9CFM | 3.2m³/h | 16dBA | 400mW | 9600rpm | 2 Lead Wires | - | IP20 | 0.054m³/min | 250 Series | |||||
Each | 25+ $33.930 50+ $32.130 | Min: 48 / Mult: 1 | 5V | 5VDC | DC | Square | 25mm | 8mm | Sleeve Bearing | 2.6CFM | 2.6CFM | 4.5m³/h | 23dBA | 600mW | 12000rpm | 2 Lead Wires | - | IP20 | 0.075m³/min | 250 Series | |||||
Each | 25+ $33.930 50+ $32.130 | Min: 48 / Mult: 1 | 5V | 5VDC | DC | Square | 25mm | 8mm | Sleeve Bearing | 1.2CFM | 1.2CFM | 2.1m³/h | 5dBA | 200mW | 6500rpm | 2 Lead Wires | - | IP20 | 0.035m³/min | 250 Series | |||||
Each | 1+ $14.470 10+ $12.180 25+ $11.300 50+ $10.660 100+ $10.230 | Min: 1 / Mult: 1 | 5V | - | - | Square | - | 8mm | Sleeve Bearing | - | 0.529CFM | - | 7dBA | 150mW | 8000rpm | 2 Lead Wires | 30mA | - | - | F17HA |