Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No255N
Newark Part No.20C8129
Product Range250 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.870 |
Price for:Each
Minimum: 48
Multiple: 48
$1,865.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No255N
Newark Part No.20C8129
Product Range250 Series
Technical Datasheet
Supply Voltage VDC5V
Supply Voltage5VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size25mm
External Depth8mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial1.9CFM
Flow Rate - Metric3.2m³/h
Air Flow - CFM1.9CFM
Noise Rating16dBA
Power Rating400mW
Rated Speed9600rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.054m³/min
Product Range250 Series
SVHCLead
Product Overview
The 255N is a 5VDC standard or basic speed Axial Fan with speed signal, moisture protection Sintec sleeve bearing and wire leaded power connection. Fibreglass-reinforced plastic (PBT) housing and fibreglass-reinforced plastic (PA) impeller. Left direction of rotation looking at rotor, air exhaust over bars direction of air flow with single strands 28AWG, TR 64, bared and tin-plated leads. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 9600RPM Speed rating
- 0.4W Rated power
- -10 to 70°C Maximum ambient temperature range
- Protected against reverse polarity and locking
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Type
Square
Fan Frame Size
25mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
3.2m³/h
Noise Rating
16dBA
Rated Speed
9600rpm
Current Rating
-
Air Flow - m3/min
0.054m³/min
SVHC
Lead
Supply Voltage
5VDC
Voltage Type
DC
External Depth
8mm
Flow Rate - Imperial
1.9CFM
Air Flow - CFM
1.9CFM
Power Rating
400mW
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
250 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate