Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoF410T-12LC
Newark Part No.56AC4845
Product RangeF410T Series
Technical Datasheet
24 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $10.940 |
10+ | $9.480 |
25+ | $9.320 |
50+ | $9.010 |
100+ | $8.720 |
Price for:Each
Minimum: 1
Multiple: 1
$10.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoF410T-12LC
Newark Part No.56AC4845
Product RangeF410T Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial3.884CFM
Air Flow - CFM3.884CFM
Flow Rate - Metric0.11m³/min
Noise Rating12dBA
Power Rating480mW
Rated Speed4600rpm
Power Connection Type2 Lead Wires
Current Rating40mA
IP Rating-
Air Flow - m3/min0.11m³/min
Product RangeF410T Series
SVHCTo Be Advised
Alternatives for F410T-12LC
1 Product Found
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
40mm
Bearing Type
Sleeve Bearing
Air Flow - CFM
3.884CFM
Noise Rating
12dBA
Rated Speed
4600rpm
Current Rating
40mA
Air Flow - m3/min
0.11m³/min
SVHC
To Be Advised
Voltage Type
DC
Fan Frame Type
Square
External Depth
10mm
Flow Rate - Imperial
3.884CFM
Flow Rate - Metric
0.11m³/min
Power Rating
480mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
F410T Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate