Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No17250VA-48R-EU-01
Newark Part No.88AH5916
Product Range17250VA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Quantity | Price |
---|---|
25+ | $97.770 |
50+ | $96.690 |
100+ | $90.710 |
250+ | $90.160 |
Price for:Each
Minimum: 30
Multiple: 10
$2,933.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No17250VA-48R-EU-01
Newark Part No.88AH5916
Product Range17250VA Series
Technical Datasheet
Supply Voltage VDC48V
Voltage TypeDC
Supply Voltage48VDC
Fan Frame TypeCircular
Fan Frame Size172.7mm
External Depth50.8mm
Flow Rate - Imperial346.1CFM
Bearing TypeBall Bearing
Air Flow - CFM346.1CFM
Flow Rate - Metric9.8m³/min
Noise Rating62dBA
Power Rating43.2W
Rated Speed4600rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating900mA
IP Rating-
Air Flow - m3/min9.8m³/min
Product Range17250VA Series
Technical Specifications
Supply Voltage VDC
48V
Supply Voltage
48VDC
Fan Frame Size
172.7mm
Flow Rate - Imperial
346.1CFM
Air Flow - CFM
346.1CFM
Noise Rating
62dBA
Rated Speed
4600rpm
Current Rating
900mA
Air Flow - m3/min
9.8m³/min
SVHC
No SVHC (27-Jun-2018)
Voltage Type
DC
Fan Frame Type
Circular
External Depth
50.8mm
Bearing Type
Ball Bearing
Flow Rate - Metric
9.8m³/min
Power Rating
43.2W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
-
Product Range
17250VA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate