Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAD0212MB-G50GL
Newark Part No.45T0209
Product RangeAD2510 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
250+ | $10.580 |
Price for:Each
Minimum: 260
Multiple: 130
$2,750.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADDA
Manufacturer Part NoAD0212MB-G50GL
Newark Part No.45T0209
Product RangeAD2510 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size25mm
External Depth10mm
Bearing TypeBall Bearing
Flow Rate - Imperial2.3CFM
Flow Rate - Metric0.065m³/min
Air Flow - CFM2.3CFM
Noise Rating23.1dBA
Power Rating400mW
Rated Speed10000rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
Air Flow - m3/min0.065m³/min
Product RangeAD2510 Series
Product Overview
The AD0212MB-G50GL is an Axial Fan with medium speed ball bearing system. It features lead wire power connection, plastic frame and impeller.
- UL94V-0 Flammability rating
- 10000RPM Rotor speed
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
25mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.065m³/min
Noise Rating
23.1dBA
Rated Speed
10000rpm
Current Rating
60mA
Air Flow - m3/min
0.065m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
Voltage Type
DC
External Depth
10mm
Flow Rate - Imperial
2.3CFM
Air Flow - CFM
2.3CFM
Power Rating
400mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD2510 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate