Print Page
Image is for illustrative purposes only. Please refer to product description.
136 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $8.480 |
10+ | $7.910 |
20+ | $7.540 |
Price for:Each
Minimum: 1
Multiple: 1
$8.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002691
Newark Part No.57AC0095
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage12VDC
Fan Frame Size40mm
External Depth20mm
Flow Rate - Imperial6.3CFM
Bearing TypeVapo Bearing
Flow Rate - Metric0.178m³/min
Air Flow - CFM6.3CFM
Noise Rating16.5dBA
Power Rating560mW
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating46mA
IP Rating-
Air Flow - m3/min0.178m³/min
Product Range-
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
40mm
Flow Rate - Imperial
6.3CFM
Flow Rate - Metric
0.178m³/min
Noise Rating
16.5dBA
Rated Speed
5000rpm
Current Rating
46mA
Air Flow - m3/min
0.178m³/min
SVHC
No SVHC (27-Jun-2024)
Voltage Type
DC
Supply Voltage
12VDC
External Depth
20mm
Bearing Type
Vapo Bearing
Air Flow - CFM
6.3CFM
Power Rating
560mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate