Print Page
Image is for illustrative purposes only. Please refer to product description.
84 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $3.280 |
10+ | $3.110 |
20+ | $2.860 |
50+ | $2.700 |
Price for:Each
Minimum: 1
Multiple: 1
$3.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002105
Newark Part No.45AC5488
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size40mm
External Depth20mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial9.4CFM
Flow Rate - Metric15.97m³/h
Air Flow - CFM9.4CFM
Noise Rating35.03dBA
Power Rating1.08W
Rated Speed8200rpm
Power Connection Type2 Lead Wires
Current Rating120mA
IP Rating-
Air Flow - m3/min0.27m³/min
Product Range-
Alternatives for MC002105
1 Product Found
Product Overview
MC002105 is a high-performance 40mm axial fan designed for efficient cooling in electronic devices. Operating at 12VDC, it delivers an airflow of 9.4CFM while maintaining a low noise level. Its compact size makes it ideal for applications requiring reliable heat dissipation in confined spaces.
- 12VDC operation ensures compatibility with various electronic systems
- Delivers 9.4CFM airflow for effective cooling performance
- Compact 40mm size fits in space-constrained applications
- Low noise operation enhances user comfort
- Durable construction ensures long-term reliability
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
40mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
15.97m³/h
Noise Rating
35.03dBA
Rated Speed
8200rpm
Current Rating
120mA
Air Flow - m3/min
0.27m³/min
SVHC
No SVHC (25-Jun-2025)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
20mm
Flow Rate - Imperial
9.4CFM
Air Flow - CFM
9.4CFM
Power Rating
1.08W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate