Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUNON
Manufacturer Part NoHA60251V4-1000U-A99
Newark Part No.93AK6147
Product RangeDC Brushless HA Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
25+ | $5.230 |
50+ | $5.010 |
100+ | $4.860 |
250+ | $4.740 |
Price for:Each
Minimum: 30
Multiple: 200
$156.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUNON
Manufacturer Part NoHA60251V4-1000U-A99
Newark Part No.93AK6147
Product RangeDC Brushless HA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeVapo Bearing
Air Flow - CFM13.8CFM
Noise Rating10.7dBA
Power Rating240mW
Rated Speed2500rpm
Power Connection Type2 Lead Wires
Current Rating20mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Brushless HA Series
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Vapo Bearing
Noise Rating
10.7dBA
Rated Speed
2500rpm
Current Rating
20mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
13.8CFM
Power Rating
240mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Brushless HA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate