2. Cooling & Thermal Management
                                                                                                  3. Fans & Blowers
                                                                                                  4. DC Axial Fans
                                                                                                  Print Page

                                                                                                  06056EA-12S-E6D-L

                                                                                                  DC Axial Fan, Brushless, 12 V, Square, 60 mm, 56 mm, Ball Bearing, 72 CFM

                                                                                                  Date/Lot Code

                                                                                                  NMB TECHNOLOGIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NMB TECHNOLOGIES 06056EA-12S-E6D-L
                                                                                                  ManufacturerNMB TECHNOLOGIES
                                                                                                  Manufacturer Part No06056EA-12S-E6D-L
                                                                                                  Newark Part No.63AK1449
                                                                                                  Product Range06056EA Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  16 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$68.160
                                                                                                  5+$65.470
                                                                                                  10+$62.780
                                                                                                  25+$60.610
                                                                                                  50+$57.020
                                                                                                  100+$53.070
                                                                                                  250+$52.350
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $68.16
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  NMB TECHNOLOGIES
                                                                                                  ManufacturerNMB TECHNOLOGIES
                                                                                                  Manufacturer Part No06056EA-12S-E6D-L
                                                                                                  Newark Part No.63AK1449
                                                                                                  Product Range06056EA Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Supply Voltage VDC12V
                                                                                                  Fan Frame TypeSquare
                                                                                                  Fan Frame Size60mm
                                                                                                  External Depth56mm
                                                                                                  Bearing TypeBall Bearing
                                                                                                  Air Flow - CFM72CFM
                                                                                                  Noise Rating74dB
                                                                                                  Power Rating50.4W
                                                                                                  Rated Speed-
                                                                                                  Power Connection Type8 Lead Wires, PWM Control, Tachometer
                                                                                                  Current Rating4.2A
                                                                                                  IP Rating-
                                                                                                  Air Flow - m3/min2m³/min
                                                                                                  Product Range06056EA Series
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  Technical Specifications

                                                                                                  Supply Voltage VDC

                                                                                                  12V

                                                                                                  Fan Frame Size

                                                                                                  60mm

                                                                                                  Bearing Type

                                                                                                  Ball Bearing

                                                                                                  Noise Rating

                                                                                                  74dB

                                                                                                  Rated Speed

                                                                                                  -

                                                                                                  Current Rating

                                                                                                  4.2A

                                                                                                  Air Flow - m3/min

                                                                                                  2m³/min

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  Fan Frame Type

                                                                                                  Square

                                                                                                  External Depth

                                                                                                  56mm

                                                                                                  Air Flow - CFM

                                                                                                  72CFM

                                                                                                  Power Rating

                                                                                                  50.4W

                                                                                                  Power Connection Type

                                                                                                  8 Lead Wires, PWM Control, Tachometer

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Product Range

                                                                                                  06056EA Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (27-Jun-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG