Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06056EA-12S-E6D-L
Newark Part No.63AK1449
Product Range06056EA Series
Technical Datasheet
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $68.160 |
5+ | $65.470 |
10+ | $62.780 |
25+ | $60.610 |
50+ | $57.020 |
100+ | $53.070 |
250+ | $52.350 |
Price for:Each
Minimum: 1
Multiple: 1
$68.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06056EA-12S-E6D-L
Newark Part No.63AK1449
Product Range06056EA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth56mm
Bearing TypeBall Bearing
Air Flow - CFM72CFM
Noise Rating74dB
Power Rating50.4W
Rated Speed-
Power Connection Type8 Lead Wires, PWM Control, Tachometer
Current Rating4.2A
IP Rating-
Air Flow - m3/min2m³/min
Product Range06056EA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
74dB
Rated Speed
-
Current Rating
4.2A
Air Flow - m3/min
2m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
56mm
Air Flow - CFM
72CFM
Power Rating
50.4W
Power Connection Type
8 Lead Wires, PWM Control, Tachometer
IP Rating
-
Product Range
06056EA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability