San Ace 60W 9WPA DC Axial Fans:
2 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $81.250 5+ $74.490 10+ $67.730 25+ $62.520 50+ $62.040 More Pricing... | Min: 1 / Mult: 1 | 24V | Square | 60mm | 25mm | Ball Bearing | 53.7CFM | 56dBA | 11.04W | 12000rpm | 4 Lead Wires, PWM Control, Sensor Output | 460mA | IP68 | IP68 | 1.52m³/min | San Ace 60W 9WPA | |||||
Each | 1+ $83.420 5+ $78.030 10+ $72.650 25+ $68.280 50+ $62.520 More Pricing... | Min: 1 / Mult: 1 | 12V | Square | 60mm | 25mm | Ball Bearing | 53.7CFM | 56dBA | 11.16W | 12000rpm | 4 Lead Wires, PWM Control, Sensor Output | 930mA | IP68 | IP68 | 1.52m³/min | San Ace 60W 9WPA |