Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9WPA0624P4G001Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.14AJ3468
Product RangeSan Ace 60W 9WPA
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $82.010 |
| 5+ | $75.670 |
| 10+ | $69.320 |
| 25+ | $67.940 |
| 50+ | $66.550 |
| 100+ | $65.170 |
| 250+ | $63.780 |
Price for:Each
Minimum: 1
Multiple: 1
$82.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WPA0624P4G001Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.14AJ3468
Product RangeSan Ace 60W 9WPA
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM53.7CFM
Noise Rating56dBA
Power Rating11.04W
Rated Speed12000rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating460mA
IP RatingIP68
IP RatingIP68
Air Flow - m3/min1.52m³/min
Product RangeSan Ace 60W 9WPA
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
56dBA
Rated Speed
12000rpm
Current Rating
460mA
IP Rating
IP68
Product Range
San Ace 60W 9WPA
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
53.7CFM
Power Rating
11.04W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
IP68
Air Flow - m3/min
1.52m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
