2. Cooling & Thermal Management
                                                                                                  3. Fans & Blowers
                                                                                                  4. Fan Filter Assemblies
                                                                                                  Print Page

                                                                                                  XFG10

                                                                                                  Fan Filter Assembly, 282 mm, Hammond Filtered Fan Boxes & Filter Grills, 174.75 mm, XF Series

                                                                                                  HAMMOND
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  HAMMOND XFG10
                                                                                                  ManufacturerHAMMOND
                                                                                                  Manufacturer Part NoXFG10
                                                                                                  Newark Part No.24B5816
                                                                                                  Product RangeXF Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  14 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 8pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$122.850
                                                                                                  5+$115.120
                                                                                                  10+$107.380
                                                                                                  25+$100.620
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $122.85
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  HAMMOND
                                                                                                  ManufacturerHAMMOND
                                                                                                  Manufacturer Part NoXFG10
                                                                                                  Newark Part No.24B5816
                                                                                                  Product RangeXF Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Fan Frame Size282mm
                                                                                                  For Use WithHammond Filtered Fan Boxes & Filter Grills
                                                                                                  Fixing Centers174.75mm
                                                                                                  Filter Material-
                                                                                                  Guard Material-
                                                                                                  Product RangeXF Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The XFG10 is a 105 to 550cfm Filtered Fan Box and Filter Grille made of aluminium. In a typical cooling arrangement, the filtered fan box pulls air into the enclosures and the filter grill is used as an air outlet. The washable aluminium filter grill and the air filter are easily accessible and can be removed for cleaning. Filtered passive ventilation can be provided by an exhaust filter for either convection cooling or in combination with a fan in forced air cooling. Aluminium filter is coated with adhesive baffle surfaces for dust and dirt collection and can be recoated after cleaning for optimum performance.

                                                                                                  • 12" Lead wires
                                                                                                  • Exceptionally quiet operation
                                                                                                  • Versatile mounting and adaptability
                                                                                                  • Heavy-gauge steel construction
                                                                                                  • Attractive stainless steel grill
                                                                                                  • Can be user modified to exhaust
                                                                                                  • Drilling template included

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Contents

                                                                                                  One grill and filter are included with each fan.

                                                                                                  Notes

                                                                                                  Normally, an additional exhaust grill and filter are required for each installation and must be ordered separately.

                                                                                                  Technical Specifications

                                                                                                  Fan Frame Size

                                                                                                  282mm

                                                                                                  Fixing Centers

                                                                                                  174.75mm

                                                                                                  Guard Material

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  For Use With

                                                                                                  Hammond Filtered Fan Boxes & Filter Grills

                                                                                                  Filter Material

                                                                                                  -

                                                                                                  Product Range

                                                                                                  XF Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  ESG