2. Cooling & Thermal Management
                                                                                                  3. Fans & Blowers
                                                                                                  4. Fan Filter Assemblies
                                                                                                  Print Page

                                                                                                  11802.0-00

                                                                                                  Fan Filter Assembly, 176 mm, Stego 176mm Filter Fans, 188 mm, Synthetic Fibre

                                                                                                  Date/Lot Code

                                                                                                  STEGO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STEGO 11802.0-00
                                                                                                  ManufacturerSTEGO
                                                                                                  Manufacturer Part No11802.0-00
                                                                                                  Newark Part No.04M4698
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$109.040
                                                                                                  5+$104.030
                                                                                                  10+$99.200
                                                                                                  25+$88.900
                                                                                                  50+$79.690
                                                                                                  100+$78.230
                                                                                                  250+$74.450
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $109.04
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  STEGO
                                                                                                  ManufacturerSTEGO
                                                                                                  Manufacturer Part No11802.0-00
                                                                                                  Newark Part No.04M4698
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Fan Frame Size176mm
                                                                                                  For Use WithStego 176mm Filter Fans
                                                                                                  Fixing Centers188mm
                                                                                                  Filter MaterialSynthetic Fibre
                                                                                                  Guard Material-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (16-Jan-2020)

                                                                                                  Product Overview

                                                                                                  The 11802.0-00 is a Standard Exhaust Filter for use with Stego 176mm filter fans. Using fine filter mat type F5 increases the protection type to IP55 but reduces the air volume.

                                                                                                  • IP55 Protection rating

                                                                                                  Applications

                                                                                                  HVAC

                                                                                                  Technical Specifications

                                                                                                  Fan Frame Size

                                                                                                  176mm

                                                                                                  Fixing Centers

                                                                                                  188mm

                                                                                                  Guard Material

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jan-2020)

                                                                                                  For Use With

                                                                                                  Stego 176mm Filter Fans

                                                                                                  Filter Material

                                                                                                  Synthetic Fibre

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (16-Jan-2020)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG