2. Cooling & Thermal Management
                                                                                                  3. Fans & Blowers
                                                                                                  4. Finger Guards
                                                                                                  Print Page

                                                                                                  78128-2-4039

                                                                                                  Fan Finger Guard, Grille, Steel - Wire Form, Ebm Papst 200mm Axial Fans, 240 mm, Silver

                                                                                                  EBM-PAPST
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EBM-PAPST 78128-2-4039
                                                                                                  ManufacturerEBM-PAPST
                                                                                                  Manufacturer Part No78128-2-4039
                                                                                                  Newark Part No.86K9926
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  263 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$33.210
                                                                                                  5+$32.380
                                                                                                  10+$31.550
                                                                                                  25+$29.890
                                                                                                  50+$28.230
                                                                                                  100+$26.570
                                                                                                  250+$24.910
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $33.21
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  EBM-PAPST
                                                                                                  ManufacturerEBM-PAPST
                                                                                                  Manufacturer Part No78128-2-4039
                                                                                                  Newark Part No.86K9926
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Fan Guard TypeSteel - Wire Form
                                                                                                  For Use WithEbm Papst 200mm Axial Fans
                                                                                                  Fixing Centers240mm
                                                                                                  Color / FinishSilver
                                                                                                  Product Range-
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  The 78128-2-4039 is a Guard Grille made of steel for 225mm diagonal fan finger. It is plastic coated and has locked rotor protection by built-in thermal cut-out. This grille can be reverse mounted for sucking or blowing.

                                                                                                  • Robust all-metal construction
                                                                                                  • Ball bearings
                                                                                                  • Mounting in any position

                                                                                                  Applications

                                                                                                  HVAC

                                                                                                  Technical Specifications

                                                                                                  Fan Guard Type

                                                                                                  Steel - Wire Form

                                                                                                  Fixing Centers

                                                                                                  240mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Ebm Papst 200mm Axial Fans

                                                                                                  Color / Finish

                                                                                                  Silver

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
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
                                                                                                  ESG