2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. Open Frame Motors

                      OAM Series Open Frame Motors:

                      8 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Nominal Rated Voltage AC
                      Voltage Range
                      Fan Frame Type
                      Rated Input Power
                      Maximum Impeller Size
                      External Depth
                      Bearing Type
                      Rated Speed
                      Current Rating
                      Power Rating
                      Output Power
                      Power Connection Type
                      Housing Material
                      IP Rating
                      Operating Temperature Min
                      Operating Temperature Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      OAM92AN-22-1WB
                      ORION FANS OAM92AN-22-1WB
                      47AK2714

                      Data Sheet

                      RoHS

                      ORION FANS
                      1. Open Frame AC Motor
                      2. 220V AC to 240V AC
                      3. 230V
                      4. 40 W
                      5. 230 mm
                      6. Ball Bearing
                      7. 1500 rpm
                      Each
                      1+
                      $27.030
                      5+
                      $27.030
                      10+
                      $27.030
                      25+
                      $27.030
                      50+
                      $27.030
                      More Pricing...
                      Min: 1 / Mult: 1
                      230V
                      220V AC to 240V AC
                      Rectangular with Rounded Ends
                      40W
                      230mm
                      90mm
                      Ball Bearing
                      1500rpm
                      250mA
                      40W
                      10W
                      3 Lead Wires
                      Die Cast Aluminium
                      IP42
                      -30°C
                      60°C
                      OAM Series
                      OAM125AN-22-1WB
                      ORION FANS OAM125AN-22-1WB
                      47AK2710

                      Data Sheet

                      RoHS

                      ORION FANS
                      1. Open Frame AC Motor
                      2. 220V AC to 240V AC
                      3. 230V
                      4. 120 W
                      5. 300 mm
                      6. Ball Bearing
                      7. 1500 rpm
                      Each
                      1+
                      $41.140
                      Min: 1 / Mult: 1
                      230V
                      220V AC to 240V AC
                      Rectangular with Rounded Ends
                      120W
                      300mm
                      123mm
                      Ball Bearing
                      1500rpm
                      600mA
                      120W
                      34W
                      3 Lead Wires
                      Die Cast Aluminium
                      IP42
                      -30°C
                      60°C
                      OAM Series
                      OAM114AN-22-1WB
                      ORION FANS OAM114AN-22-1WB
                      47AK2709

                      Data Sheet

                      RoHS

                      ORION FANS
                      1. Open Frame AC Motor
                      2. 220V AC to 240V AC
                      3. 230V
                      4. 95 W
                      5. 300 mm
                      6. Ball Bearing
                      7. 1500 rpm
                      Each
                      1+
                      $38.170
                      5+
                      $38.170
                      10+
                      $38.170
                      25+
                      $38.170
                      50+
                      $38.170
                      More Pricing...
                      Min: 1 / Mult: 1
                      230V
                      220V AC to 240V AC
                      Rectangular with Rounded Ends
                      95W
                      300mm
                      110mm
                      Ball Bearing
                      1500rpm
                      700mA
                      95W
                      25W
                      3 Lead Wires
                      Die Cast Aluminium
                      IP42
                      -30°C
                      60°C
                      OAM Series
                      OAM92AN-11-2WB
                      ORION FANS OAM92AN-11-2WB
                      47AK2713

                      Data Sheet

                      RoHS

                      ORION FANS
                      1. Open Frame AC Motor
                      2. 110V AC to 130 V AC
                      3. 115V
                      4. 38 W
                      5. 230 mm
                      6. Ball Bearing
                      7. 1500 rpm
                      Each
                      1+
                      $27.040
                      5+
                      $27.040
                      10+
                      $27.040
                      25+
                      $27.040
                      50+
                      $27.040
                      More Pricing...
                      Min: 1 / Mult: 1
                      115V
                      110V AC to 130 V AC
                      Rectangular with Rounded Ends
                      38W
                      230mm
                      90mm
                      Ball Bearing
                      1500rpm
                      230mA
                      38W
                      7W
                      3 Lead Wires
                      Die Cast Aluminium
                      IP42
                      -30°C
                      60°C
                      OAM Series
                      OAM92AN-11-1WB
                      ORION FANS OAM92AN-11-1WB
                      47AK2712

                      Data Sheet

                      RoHS

                      ORION FANS
                      1. Open Frame AC Motor
                      2. 110V AC to 130 V AC
                      3. 115V
                      4. 40 W
                      5. 230 mm
                      6. Ball Bearing
                      7. 1500 rpm
                      Each
                      1+
                      $28.630
                      Min: 1 / Mult: 1
                      115V
                      110V AC to 130 V AC
                      Rectangular with Rounded Ends
                      40W
                      230mm
                      90mm
                      Ball Bearing
                      1500rpm
                      250mA
                      40W
                      10W
                      3 Lead Wires
                      Die Cast Aluminium
                      IP42
                      -30°C
                      60°C
                      OAM Series
                      OAM105AN-22-1WB
                      ORION FANS OAM105AN-22-1WB
                      47AK2708

                      Data Sheet

                      RoHS

                      ORION FANS
                      1. Open Frame AC Motor
                      2. 220V AC to 240V AC
                      3. 230V
                      4. 73 W
                      5. 250 mm
                      6. Ball Bearing
                      7. 1500 rpm
                      Each
                      1+
                      $32.270
                      5+
                      $32.270
                      10+
                      $32.270
                      25+
                      $32.270
                      50+
                      $32.270
                      More Pricing...
                      Min: 1 / Mult: 1
                      230V
                      220V AC to 240V AC
                      Rectangular with Rounded Ends
                      73W
                      250mm
                      103mm
                      Ball Bearing
                      1500rpm
                      500mA
                      73W
                      18W
                      3 Lead Wires
                      Die Cast Aluminium
                      IP42
                      -30°C
                      60°C
                      OAM Series
                      OAM82AN-11-1WB
                      ORION FANS OAM82AN-11-1WB
                      47AK2711

                      Data Sheet

                      RoHS

                      ORION FANS
                      1. Open Frame AC Motor
                      2. 110V AC to 130 V AC
                      3. 115V
                      4. 33 W
                      5. 200 mm
                      6. Ball Bearing
                      7. 1500 rpm
                      Each
                      1+
                      $24.690
                      5+
                      $24.690
                      10+
                      $24.690
                      25+
                      $24.690
                      50+
                      $24.690
                      More Pricing...
                      Min: 1 / Mult: 1
                      115V
                      110V AC to 130 V AC
                      Rectangular with Rounded Ends
                      33W
                      200mm
                      85mm
                      Ball Bearing
                      1500rpm
                      210mA
                      33W
                      5W
                      3 Lead Wires
                      Die Cast Aluminium
                      IP42
                      -30°C
                      60°C
                      OAM Series
                      OAM97AN-11-1WB
                      ORION FANS OAM97AN-11-1WB
                      47AK2715

                      Data Sheet

                      RoHS

                      ORION FANS
                      1. Open Frame AC Motor
                      2. 110V AC to 130 V AC
                      3. 115V
                      4. 60 W
                      5. 250 mm
                      6. Ball Bearing
                      7. 1500 rpm
                      Each
                      1+
                      $28.480
                      Min: 1 / Mult: 1
                      115V
                      110V AC to 130 V AC
                      Rectangular with Rounded Ends
                      60W
                      250mm
                      94mm
                      Ball Bearing
                      1500rpm
                      700mA
                      60W
                      16W
                      3 Lead Wires
                      Die Cast Aluminium
                      IP42
                      -30°C
                      60°C
                      OAM Series
                      ComparePrice forQuantity
                      1-8 of 8 items