Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOAM92AN-11-1WBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.47AK2712
Product RangeOAM Series
Your Part Number
26 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $45.420 |
| 5+ | $42.020 |
| 10+ | $40.030 |
| 25+ | $37.760 |
| 50+ | $31.840 |
| 100+ | $31.210 |
| 250+ | $30.570 |
| 5000+ | $29.930 |
Price for:Each
Minimum: 1
Multiple: 1
$45.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOAM92AN-11-1WBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.47AK2712
Product RangeOAM Series
Technical Datasheet
Voltage Range110V AC to 130 V AC
Nominal Rated Voltage AC115V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size-
Rated Input Power40W
Maximum Impeller Size230mm
External Depth90mm
Bearing TypeBall Bearing
Rated Speed1500rpm
Air Flow - CFM-
Noise Rating-
Current Rating250mA
Power Rating40W
Output Power10W
Housing MaterialDie Cast Aluminium
Power Connection Type3 Lead Wires
IP RatingIP42
Operating Temperature Min-30°C
Air Flow - m3/min-
Operating Temperature Max60°C
Product RangeOAM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Range
110V AC to 130 V AC
Fan Frame Type
Rectangular with Rounded Ends
Rated Input Power
40W
External Depth
90mm
Rated Speed
1500rpm
Noise Rating
-
Power Rating
40W
Housing Material
Die Cast Aluminium
IP Rating
IP42
Air Flow - m3/min
-
Product Range
OAM Series
Nominal Rated Voltage AC
115V
Fan Frame Size
-
Maximum Impeller Size
230mm
Bearing Type
Ball Bearing
Air Flow - CFM
-
Current Rating
250mA
Output Power
10W
Power Connection Type
3 Lead Wires
Operating Temperature Min
-30°C
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
