Open Frame Motors:
8 Products FoundFind a huge range of Open Frame Motors at Newark Electronics Mexico. We stock a large selection of Open Frame Motors, including new and most popular products from the world's top manufacturers including: Orion Fans
View
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Voltage Range
Fan Frame Type
Rated Input Power
Maximum Impeller Size
External Depth
Bearing Type
Rated Speed
Current Rating
Power Rating
Output Power
Power Connection Type
Housing Material
IP Rating
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $38.170 5+ $38.170 10+ $38.170 25+ $38.170 50+ $38.170 | Min: 1 / Mult: 1 | 230V | 220V AC to 240V AC | Rectangular with Rounded Ends | 95W | 300mm | 110mm | Ball Bearing | 1500rpm | 700mA | 95W | 25W | 3 Lead Wires | Die Cast Aluminium | IP42 | -30°C | 60°C | OAM Series | |||||
Each | 1+ $27.040 | Min: 1 / Mult: 1 | 115V | 110V AC to 130 V AC | Rectangular with Rounded Ends | 38W | 230mm | 90mm | Ball Bearing | 1500rpm | 230mA | 38W | 7W | 3 Lead Wires | Die Cast Aluminium | IP42 | -30°C | 60°C | OAM Series | |||||
Each | 1+ $27.040 5+ $27.040 10+ $27.040 25+ $27.040 50+ $27.040 | Min: 1 / Mult: 1 | 230V | 220V AC to 240V AC | Rectangular with Rounded Ends | 40W | 230mm | 90mm | Ball Bearing | 1500rpm | 250mA | 40W | 10W | 3 Lead Wires | Die Cast Aluminium | IP42 | -30°C | 60°C | OAM Series | |||||
Each | 1+ $39.650 5+ $39.650 10+ $39.650 25+ $39.650 | Min: 1 / Mult: 1 | 230V | 220V AC to 240V AC | Rectangular with Rounded Ends | 120W | 300mm | 123mm | Ball Bearing | 1500rpm | 600mA | 120W | 34W | 3 Lead Wires | Die Cast Aluminium | IP42 | -30°C | 60°C | OAM Series | |||||
Each | 1+ $27.040 5+ $27.040 10+ $27.040 | Min: 1 / Mult: 1 | 115V | 110V AC to 130 V AC | Rectangular with Rounded Ends | 40W | 230mm | 90mm | Ball Bearing | 1500rpm | 250mA | 40W | 10W | 3 Lead Wires | Die Cast Aluminium | IP42 | -30°C | 60°C | OAM Series | |||||
Each | 1+ $31.100 5+ $31.100 10+ $31.100 | Min: 1 / Mult: 1 | 230V | 220V AC to 240V AC | Rectangular with Rounded Ends | 73W | 250mm | 103mm | Ball Bearing | 1500rpm | 500mA | 73W | 18W | 3 Lead Wires | Die Cast Aluminium | IP42 | -30°C | 60°C | OAM Series | |||||
Each | 1+ $23.790 | Min: 1 / Mult: 1 | 115V | 110V AC to 130 V AC | Rectangular with Rounded Ends | 33W | 200mm | 85mm | Ball Bearing | 1500rpm | 210mA | 33W | 5W | 3 Lead Wires | Die Cast Aluminium | IP42 | -30°C | 60°C | OAM Series | |||||
Each | 1+ $28.480 5+ $28.480 10+ $28.480 | Min: 1 / Mult: 1 | 115V | 110V AC to 130 V AC | Rectangular with Rounded Ends | 60W | 250mm | 94mm | Ball Bearing | 1500rpm | 700mA | 60W | 16W | 3 Lead Wires | Die Cast Aluminium | IP42 | -30°C | 60°C | OAM Series |