2. Cooling & Thermal Management
                                                                                                  3. Fans & Blowers
                                                                                                  4. Open Frame Motors
                                                                                                  5. OAM Series Open Frame Motors

                                                                                                  OAM Series Open Frame Motors:

                                                                                                  8 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Nominal Rated Voltage AC
                                                                                                  Voltage Range
                                                                                                  Fan Frame Type
                                                                                                  Rated Input Power
                                                                                                  Maximum Impeller Size
                                                                                                  External Depth
                                                                                                  Bearing Type
                                                                                                  Rated Speed
                                                                                                  Current Rating
                                                                                                  Power Rating
                                                                                                  Output Power
                                                                                                  Power Connection Type
                                                                                                  Housing Material
                                                                                                  IP Rating
                                                                                                  Operating Temperature Min
                                                                                                  Operating Temperature Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  OAM114AN-22-1WB
                                                                                                  ORION FANS OAM114AN-22-1WB
                                                                                                  47AK2709

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  ORION FANS
                                                                                                  1. Open Frame AC Motor
                                                                                                  2. 220V AC to 240V AC
                                                                                                  3. 230V
                                                                                                  4. 95 W
                                                                                                  5. 300 mm
                                                                                                  6. Ball Bearing
                                                                                                  7. 1500 rpm
                                                                                                  Each
                                                                                                  1+
                                                                                                  $38.170
                                                                                                  5+
                                                                                                  $38.170
                                                                                                  10+
                                                                                                  $38.170
                                                                                                  25+
                                                                                                  $38.170
                                                                                                  50+
                                                                                                  $38.170
                                                                                                  Min: 1 / Mult: 1
                                                                                                  230V
                                                                                                  220V AC to 240V AC
                                                                                                  Rectangular with Rounded Ends
                                                                                                  95W
                                                                                                  300mm
                                                                                                  110mm
                                                                                                  Ball Bearing
                                                                                                  1500rpm
                                                                                                  700mA
                                                                                                  95W
                                                                                                  25W
                                                                                                  3 Lead Wires
                                                                                                  Die Cast Aluminium
                                                                                                  IP42
                                                                                                  -30°C
                                                                                                  60°C
                                                                                                  OAM Series
                                                                                                  OAM92AN-11-2WB
                                                                                                  ORION FANS OAM92AN-11-2WB
                                                                                                  47AK2713

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  ORION FANS
                                                                                                  1. Open Frame AC Motor
                                                                                                  2. 110V AC to 130 V AC
                                                                                                  3. 115V
                                                                                                  4. 38 W
                                                                                                  5. 230 mm
                                                                                                  6. Ball Bearing
                                                                                                  7. 1500 rpm
                                                                                                  Each
                                                                                                  1+
                                                                                                  $27.040
                                                                                                  Min: 1 / Mult: 1
                                                                                                  115V
                                                                                                  110V AC to 130 V AC
                                                                                                  Rectangular with Rounded Ends
                                                                                                  38W
                                                                                                  230mm
                                                                                                  90mm
                                                                                                  Ball Bearing
                                                                                                  1500rpm
                                                                                                  230mA
                                                                                                  38W
                                                                                                  7W
                                                                                                  3 Lead Wires
                                                                                                  Die Cast Aluminium
                                                                                                  IP42
                                                                                                  -30°C
                                                                                                  60°C
                                                                                                  OAM Series
                                                                                                  OAM92AN-22-1WB
                                                                                                  ORION FANS OAM92AN-22-1WB
                                                                                                  47AK2714

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  ORION FANS
                                                                                                  1. Open Frame AC Motor
                                                                                                  2. 220V AC to 240V AC
                                                                                                  3. 230V
                                                                                                  4. 40 W
                                                                                                  5. 230 mm
                                                                                                  6. Ball Bearing
                                                                                                  7. 1500 rpm
                                                                                                  Each
                                                                                                  1+
                                                                                                  $27.040
                                                                                                  5+
                                                                                                  $27.040
                                                                                                  10+
                                                                                                  $27.040
                                                                                                  25+
                                                                                                  $27.040
                                                                                                  50+
                                                                                                  $27.040
                                                                                                  Min: 1 / Mult: 1
                                                                                                  230V
                                                                                                  220V AC to 240V AC
                                                                                                  Rectangular with Rounded Ends
                                                                                                  40W
                                                                                                  230mm
                                                                                                  90mm
                                                                                                  Ball Bearing
                                                                                                  1500rpm
                                                                                                  250mA
                                                                                                  40W
                                                                                                  10W
                                                                                                  3 Lead Wires
                                                                                                  Die Cast Aluminium
                                                                                                  IP42
                                                                                                  -30°C
                                                                                                  60°C
                                                                                                  OAM Series
                                                                                                  OAM125AN-22-1WB
                                                                                                  ORION FANS OAM125AN-22-1WB
                                                                                                  47AK2710

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  ORION FANS
                                                                                                  1. Open Frame AC Motor
                                                                                                  2. 220V AC to 240V AC
                                                                                                  3. 230V
                                                                                                  4. 120 W
                                                                                                  5. 300 mm
                                                                                                  6. Ball Bearing
                                                                                                  7. 1500 rpm
                                                                                                  Each
                                                                                                  1+
                                                                                                  $39.650
                                                                                                  5+
                                                                                                  $39.650
                                                                                                  10+
                                                                                                  $39.650
                                                                                                  25+
                                                                                                  $39.650
                                                                                                  Min: 1 / Mult: 1
                                                                                                  230V
                                                                                                  220V AC to 240V AC
                                                                                                  Rectangular with Rounded Ends
                                                                                                  120W
                                                                                                  300mm
                                                                                                  123mm
                                                                                                  Ball Bearing
                                                                                                  1500rpm
                                                                                                  600mA
                                                                                                  120W
                                                                                                  34W
                                                                                                  3 Lead Wires
                                                                                                  Die Cast Aluminium
                                                                                                  IP42
                                                                                                  -30°C
                                                                                                  60°C
                                                                                                  OAM Series
                                                                                                  OAM92AN-11-1WB
                                                                                                  ORION FANS OAM92AN-11-1WB
                                                                                                  47AK2712

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  ORION FANS
                                                                                                  1. Open Frame AC Motor
                                                                                                  2. 110V AC to 130 V AC
                                                                                                  3. 115V
                                                                                                  4. 40 W
                                                                                                  5. 230 mm
                                                                                                  6. Ball Bearing
                                                                                                  7. 1500 rpm
                                                                                                  Each
                                                                                                  1+
                                                                                                  $27.040
                                                                                                  5+
                                                                                                  $27.040
                                                                                                  10+
                                                                                                  $27.040
                                                                                                  Min: 1 / Mult: 1
                                                                                                  115V
                                                                                                  110V AC to 130 V AC
                                                                                                  Rectangular with Rounded Ends
                                                                                                  40W
                                                                                                  230mm
                                                                                                  90mm
                                                                                                  Ball Bearing
                                                                                                  1500rpm
                                                                                                  250mA
                                                                                                  40W
                                                                                                  10W
                                                                                                  3 Lead Wires
                                                                                                  Die Cast Aluminium
                                                                                                  IP42
                                                                                                  -30°C
                                                                                                  60°C
                                                                                                  OAM Series
                                                                                                  OAM105AN-22-1WB
                                                                                                  ORION FANS OAM105AN-22-1WB
                                                                                                  47AK2708

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  ORION FANS
                                                                                                  1. Open Frame AC Motor
                                                                                                  2. 220V AC to 240V AC
                                                                                                  3. 230V
                                                                                                  4. 73 W
                                                                                                  5. 250 mm
                                                                                                  6. Ball Bearing
                                                                                                  7. 1500 rpm
                                                                                                  Each
                                                                                                  1+
                                                                                                  $31.100
                                                                                                  5+
                                                                                                  $31.100
                                                                                                  10+
                                                                                                  $31.100
                                                                                                  Min: 1 / Mult: 1
                                                                                                  230V
                                                                                                  220V AC to 240V AC
                                                                                                  Rectangular with Rounded Ends
                                                                                                  73W
                                                                                                  250mm
                                                                                                  103mm
                                                                                                  Ball Bearing
                                                                                                  1500rpm
                                                                                                  500mA
                                                                                                  73W
                                                                                                  18W
                                                                                                  3 Lead Wires
                                                                                                  Die Cast Aluminium
                                                                                                  IP42
                                                                                                  -30°C
                                                                                                  60°C
                                                                                                  OAM Series
                                                                                                  OAM82AN-11-1WB
                                                                                                  ORION FANS OAM82AN-11-1WB
                                                                                                  47AK2711

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  ORION FANS
                                                                                                  1. Open Frame AC Motor
                                                                                                  2. 110V AC to 130 V AC
                                                                                                  3. 115V
                                                                                                  4. 33 W
                                                                                                  5. 200 mm
                                                                                                  6. Ball Bearing
                                                                                                  7. 1500 rpm
                                                                                                  Each
                                                                                                  1+
                                                                                                  $23.790
                                                                                                  Min: 1 / Mult: 1
                                                                                                  115V
                                                                                                  110V AC to 130 V AC
                                                                                                  Rectangular with Rounded Ends
                                                                                                  33W
                                                                                                  200mm
                                                                                                  85mm
                                                                                                  Ball Bearing
                                                                                                  1500rpm
                                                                                                  210mA
                                                                                                  33W
                                                                                                  5W
                                                                                                  3 Lead Wires
                                                                                                  Die Cast Aluminium
                                                                                                  IP42
                                                                                                  -30°C
                                                                                                  60°C
                                                                                                  OAM Series
                                                                                                  OAM97AN-11-1WB
                                                                                                  ORION FANS OAM97AN-11-1WB
                                                                                                  47AK2715

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  ORION FANS
                                                                                                  1. Open Frame AC Motor
                                                                                                  2. 110V AC to 130 V AC
                                                                                                  3. 115V
                                                                                                  4. 60 W
                                                                                                  5. 250 mm
                                                                                                  6. Ball Bearing
                                                                                                  7. 1500 rpm
                                                                                                  Each
                                                                                                  1+
                                                                                                  $28.480
                                                                                                  5+
                                                                                                  $28.480
                                                                                                  10+
                                                                                                  $28.480
                                                                                                  Min: 1 / Mult: 1
                                                                                                  115V
                                                                                                  110V AC to 130 V AC
                                                                                                  Rectangular with Rounded Ends
                                                                                                  60W
                                                                                                  250mm
                                                                                                  94mm
                                                                                                  Ball Bearing
                                                                                                  1500rpm
                                                                                                  700mA
                                                                                                  60W
                                                                                                  16W
                                                                                                  3 Lead Wires
                                                                                                  Die Cast Aluminium
                                                                                                  IP42
                                                                                                  -30°C
                                                                                                  60°C
                                                                                                  OAM Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-8 of 8 items
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
                                                                                                  ESG