Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOAM92AN-11-2WB
Newark Part No.47AK2713
Product RangeOAM Series
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $27.040 |
Price for:Each
Minimum: 1
Multiple: 1
$27.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOAM92AN-11-2WB
Newark Part No.47AK2713
Product RangeOAM Series
Technical Datasheet
Nominal Rated Voltage AC115V
Voltage Range110V AC to 130 V AC
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size-
Rated Input Power38W
Maximum Impeller Size230mm
External Depth90mm
Bearing TypeBall Bearing
Rated Speed1500rpm
Air Flow - CFM-
Noise Rating-
Current Rating230mA
Power Rating38W
Output Power7W
Power Connection Type3 Lead Wires
Housing MaterialDie Cast Aluminium
Operating Temperature Min-30°C
IP RatingIP42
Air Flow - m3/min-
Operating Temperature Max60°C
Product RangeOAM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Type
Rectangular with Rounded Ends
Rated Input Power
38W
External Depth
90mm
Rated Speed
1500rpm
Noise Rating
-
Power Rating
38W
Power Connection Type
3 Lead Wires
Operating Temperature Min
-30°C
Air Flow - m3/min
-
Product Range
OAM Series
Voltage Range
110V AC to 130 V AC
Fan Frame Size
-
Maximum Impeller Size
230mm
Bearing Type
Ball Bearing
Air Flow - CFM
-
Current Rating
230mA
Output Power
7W
Housing Material
Die Cast Aluminium
IP Rating
IP42
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate