Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOAM97AN-11-1WB
Newark Part No.47AK2715
Product RangeOAM Series
Technical Datasheet
97 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $28.480 |
5+ | $28.480 |
10+ | $28.480 |
Price for:Each
Minimum: 1
Multiple: 1
$28.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOAM97AN-11-1WB
Newark Part No.47AK2715
Product RangeOAM Series
Technical Datasheet
Voltage Range110V AC to 130 V AC
Nominal Rated Voltage AC115V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size-
Rated Input Power60W
Maximum Impeller Size250mm
External Depth94mm
Bearing TypeBall Bearing
Air Flow - CFM-
Rated Speed1500rpm
Noise Rating-
Power Rating60W
Current Rating700mA
Output Power16W
Housing MaterialDie Cast Aluminium
Power Connection Type3 Lead Wires
IP RatingIP42
Operating Temperature Min-30°C
Operating Temperature Max60°C
Air Flow - m3/min-
Product RangeOAM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Voltage Range
110V AC to 130 V AC
Fan Frame Type
Rectangular with Rounded Ends
Rated Input Power
60W
External Depth
94mm
Air Flow - CFM
-
Noise Rating
-
Current Rating
700mA
Housing Material
Die Cast Aluminium
IP Rating
IP42
Operating Temperature Max
60°C
Product Range
OAM Series
Nominal Rated Voltage AC
115V
Fan Frame Size
-
Maximum Impeller Size
250mm
Bearing Type
Ball Bearing
Rated Speed
1500rpm
Power Rating
60W
Output Power
16W
Power Connection Type
3 Lead Wires
Operating Temperature Min
-30°C
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate