Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA 17/200 24V
Newark Part No.53M7972
Technical Datasheet
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $349.200 |
5+ | $337.270 |
10+ | $320.840 |
25+ | $304.360 |
50+ | $261.780 |
Price for:Each
Minimum: 1
Multiple: 1
$349.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA 17/200 24V
Newark Part No.53M7972
Technical Datasheet
Thermal Resistance0.099K/W
External Height - Metric120mm
External Width - Metric122mm
External Length - Metric200mm
Flow Rate Max237m³/h
Noise Rating59dBA
Heat Sink MountingSurface Mount
Heat Sink MaterialAluminum
External Height - Imperial4.7"
External Width - Imperial4.8"
External Length - Imperial7.87"
Product Range-
Product Overview
The LA 17/200 24V is a 200mm 230VAC/24VDC fan-cooled Heat Sink with raw degreased aluminium, axial fan, surface mounting, 0.085 to 0.05K/W thermal resistance and without airflow chamber. This heat sink features Papst, ball bearing, extremely low losses due to optimised hollow fin geometry, effective heat dissipation, compact construction, two opposite mounting surfaces are milled flat.
- 11W Power input
- 4400RPM Speed rating
- -30 to 55°C Temperature range
Applications
HVAC
Technical Specifications
Thermal Resistance
0.099K/W
External Width - Metric
122mm
Flow Rate Max
237m³/h
Heat Sink Mounting
Surface Mount
External Height - Imperial
4.7"
External Length - Imperial
7.87"
SVHC
Lead (21-Jan-2025)
External Height - Metric
120mm
External Length - Metric
200mm
Noise Rating
59dBA
Heat Sink Material
Aluminum
External Width - Imperial
4.8"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate