2. Cooling & Thermal Management
                                                                                                  3. Heat Sinks
                                                                                                  4. Heat Sink Hardware
                                                                                                  Print Page

                                                                                                  130-D

                                                                                                  Compression Spring, Semiconductors to 2.25" (57.2mm) Diameter, 95.3 mm

                                                                                                  WAKEFIELD THERMAL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  WAKEFIELD THERMAL 130-D
                                                                                                  ManufacturerWAKEFIELD THERMAL
                                                                                                  Manufacturer Part No130-D
                                                                                                  Newark Part No.10F8018
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 8 week(s)
                                                                                                  QuantityPrice
                                                                                                  50+$122.460
                                                                                                  100+$120.140
                                                                                                  250+$110.900
                                                                                                  Price for:Each
                                                                                                  Minimum: 50
                                                                                                  Multiple: 1
                                                                                                  $6,123.00
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  WAKEFIELD THERMAL
                                                                                                  ManufacturerWAKEFIELD THERMAL
                                                                                                  Manufacturer Part No130-D
                                                                                                  Newark Part No.10F8018
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Fixing TypeCompression Mounting Clamp
                                                                                                  For Use WithSemiconductors to 2.25 " (57.2 mm) Diameter
                                                                                                  External Length95.3mm
                                                                                                  External Width22.4mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The 130-D is a Compression Mounting Clamp Assembly for semiconductors to 2.25-inch (57.2mm) diameter. The 130 series clamp systems provide electrical and industrial equipment manufacturers with complete system solutions for proper installation and heat dissipation for high-power compression pack semiconductor. The high-quality mounting clamp assemblies are the worldwide standard for mounting, compression and clamping press-pack SCR, thyristor, rectifier and other high power disc packaged devices utilized in power distribution equipment, industrial controls, transportation systems and power supply and conversion systems.

                                                                                                  • Crossbar device mounting
                                                                                                  • Surface to spring assembly
                                                                                                  • 800 to 2000lbs (362.9 to 907.2kg) Maximum clamping force

                                                                                                  Applications

                                                                                                  Thermal Management, Industrial

                                                                                                  Technical Specifications

                                                                                                  Fixing Type

                                                                                                  Compression Mounting Clamp

                                                                                                  External Length

                                                                                                  95.3mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Semiconductors to 2.25 " (57.2 mm) Diameter

                                                                                                  External Width

                                                                                                  22.4mm

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  ESG