2. Cooling & Thermal Management
                      3. Heat Sinks
                      4. Natural Convection Heat Sinks
                      Print Page

                      642-45AB

                      Heat Sink, BGA, 35 mm, 11.43 mm, 35 mm

                      WAKEFIELD THERMAL 642-45AB
                      WAKEFIELD THERMAL 642-45AB
                      WAKEFIELD THERMAL 642-45AB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWAKEFIELD THERMAL
                      Manufacturer Part No642-45AB
                      Newark Part No.08C3411
                      Product Range642 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,150 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.900
                      10+$1.690
                      25+$1.620
                      50+$1.570
                      100+$1.510
                      250+$1.440
                      500+$1.420
                      1000+$1.380
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.90
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWAKEFIELD THERMAL
                      Manufacturer Part No642-45AB
                      Newark Part No.08C3411
                      Product Range642 Series
                      Technical Datasheet

                      Data Sheet

                      Thermal Resistance-
                      Packages CooledBGA
                      External Width - Metric35mm
                      External Height - Metric11.43mm
                      External Length - Metric35mm
                      External Diameter - Metric-
                      Heat Sink MaterialAluminum
                      External Width - Imperial1.38"
                      External Height - Imperial0.45"
                      External Length - Imperial1.38"
                      External Diameter - Imperial-
                      Product Range642 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Thermal Resistance

                      -

                      External Width - Metric

                      35mm

                      External Length - Metric

                      35mm

                      Heat Sink Material

                      Aluminum

                      External Height - Imperial

                      0.45"

                      External Diameter - Imperial

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Packages Cooled

                      BGA

                      External Height - Metric

                      11.43mm

                      External Diameter - Metric

                      -

                      External Width - Imperial

                      1.38"

                      External Length - Imperial

                      1.38"

                      Product Range

                      642 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate