Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No243-3PAB
Newark Part No.52F6202
Technical Datasheet
Thermal Resistance39°C/W
Packages CooledTO-220
External Width - Metric20.3mm
External Height - Metric20.29mm
External Length - Metric6.9mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.8"
External Height - Imperial0.8"
External Length - Imperial0.27"
External Diameter - Imperial-
Product Range-
Technical Specifications
Thermal Resistance
39°C/W
External Width - Metric
20.3mm
External Length - Metric
6.9mm
Heat Sink Material
Aluminum
External Height - Imperial
0.8"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-220
External Height - Metric
20.29mm
External Diameter - Metric
-
External Width - Imperial
0.8"
External Length - Imperial
0.27"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate