Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
50+ | $33.650 |
100+ | $32.430 |
250+ | $30.880 |
Price for:Each
Minimum: 50
Multiple: 50
$1,682.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No441K
Newark Part No.58F521
Technical Datasheet
Thermal Resistance-
Packages Cooled-
External Width - Metric120.7mm
External Height - Metric114.3mm
External Length - Metric140mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial4.75"
External Height - Imperial4.5"
External Length - Imperial5.5"
External Diameter - Imperial-
Product Range-
Product Overview
The 441K is a high-performance natural convection Heat Sink made of aluminium with black anodized finish for stud-mount rectifiers and diodes. It is designed for vertical mounting within a power supply enclosure or equipment cabinet without forced airflow available. It will dissipate up to 100W efficiently in natural convection with a maximum 55°C heat sink temperature rise above ambient. When applied in a forced convection environment, it will achieve thermal resistance of 0.18°C/W (sink to ambient) at 1000 LFM. It is supplied with no predrilled device mounting hole pattern.
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
-
External Width - Metric
120.7mm
External Length - Metric
140mm
Heat Sink Material
Aluminum
External Height - Imperial
4.5"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
114.3mm
External Diameter - Metric
-
External Width - Imperial
4.75"
External Length - Imperial
5.5"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate