Print Page
Image is for illustrative purposes only. Please refer to product description.
2,067 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.070 |
Price for:Each
Minimum: 1
Multiple: 1
$1.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part No507222B00000G
Newark Part No.05M3652
Technical Datasheet
Thermal Resistance9.6°C/W
Packages CooledTO-220
External Width - Metric44.5mm
External Height - Metric9.53mm
External Length - Metric37.3mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.75"
External Height - Imperial0.375"
External Length - Imperial1.47"
External Diameter - Imperial-
Product Range-
Product Overview
The 507222B00000G is a Heat Sink mad of aluminum with black anodized finish. This PCB hat section heat sink features horizontal mounting orientation. It is suitable for dual devices (TO-220).
Applications
Industrial
Technical Specifications
Thermal Resistance
9.6°C/W
External Width - Metric
44.5mm
External Length - Metric
37.3mm
Heat Sink Material
Aluminum
External Height - Imperial
0.375"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-220
External Height - Metric
9.53mm
External Diameter - Metric
-
External Width - Imperial
1.75"
External Length - Imperial
1.47"
Product Range
-
Technical Docs (1)
Alternatives for 507222B00000G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate