Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
500+ | $1.220 |
Price for:Each
Minimum: 4900
Multiple: 4900
$5,978.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No651-B
Newark Part No.44F704
Technical Datasheet
Thermal Resistance-
Packages CooledDIP
External Width - Metric10.5mm
External Height - Metric6.1mm
External Length - Metric19mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.41"
External Height - Imperial0.24"
External Length - Imperial0.75"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 651-B is a Heat Sink made of aluminum with black anodized finish. This extruded heat sink serves as low-cost heat dissipation solutions for DIPs with pin counts from 14 to 16.
Applications
Industrial
Technical Specifications
Thermal Resistance
-
External Width - Metric
10.5mm
External Length - Metric
19mm
Heat Sink Material
Aluminum
External Height - Imperial
0.24"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
DIP
External Height - Metric
6.1mm
External Diameter - Metric
-
External Width - Imperial
0.41"
External Length - Imperial
0.75"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate